100B-2002FXNL

iNRCORE
673-100B-2002FXNL
100B-2002FXNL

Mfr.:

Description:
Audio Transformers / Signal Transformers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 25   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,78 € 719,50 €
27,87 € 1.393,50 €
26,98 € 2.698,00 €
25,84 € 6.460,00 €

Product Attribute Attribute Value Select Attribute
iNRCORE
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Ethernet Transformers
Module
SMD/SMT
350 uH
1500 Vrms
- 55 C
+ 125 C
18.67 mm
13.46 mm
6.48 mm
Tube
Brand: iNRCORE
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Audio & Signal Transformers
Factory Pack Quantity: 25
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504312990
USHTS:
8504312000
JPHTS:
850431000
ECCN:
EAR99