100B-1003T

iNRCORE
673-100B-1003T
100B-1003T

Mfr.:

Description:
Audio Transformers / Signal Transformers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 600   Multiples: 600
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 600)
15,55 € 9.330,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
22,70 €
Min:
1

Product Attribute Attribute Value Select Attribute
iNRCORE
Product Category: Audio Transformers / Signal Transformers
Ethernet Transformers
Module
SMD/SMT
350 uH
1500 Vrms
- 40 C
+ 85 C
12.95 mm
9.4 mm
6.22 mm
Reel
Brand: iNRCORE
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Audio & Signal Transformers
Factory Pack Quantity: 600
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504312990
USHTS:
8504312000