1000B-5014XNL

673-1000B-5014XNL
1000B-5014XNL

Mfr.:

Description:
Audio Transformers / Signal Transformers

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
iNRCORE
Product Category: Audio Transformers / Signal Transformers
RoHS:  
SMD/SMT
1500 Vrms
- 55 C
+ 125 C
1 Channel
28.07 mm
15.37 mm
7.49 mm
Tube
Brand: iNRCORE
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Audio & Signal Transformers
Factory Pack Quantity: 30
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504312990
USHTS:
8504312000