1000B-5014FX

iNRCORE
673-1000B-5014FX
1000B-5014FX

Mfr.:

Description:
Audio Transformers / Signal Transformers XFMR LAN 10/100/1000 BASE-T

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
78,59 € 78,59 €
73,51 € 735,10 €
71,50 € 2.145,00 €
70,98 € 4.258,80 €
70,27 € 8.432,40 €
510 Quote

Product Attribute Attribute Value Select Attribute
iNRCORE
Product Category: Audio Transformers / Signal Transformers
SMD/SMT
1500 Vrms
- 55 C
+ 125 C
1 Channel
28.07 mm
12.45 mm
7.49 mm
Tube
Brand: iNRCORE
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Product Type: Audio & Signal Transformers
Factory Pack Quantity: 30
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504312990
USHTS:
8504312000
JPHTS:
850431000
ECCN:
EAR99