IF145-431-2

iFixit
55-IF145-431-2
IF145-431-2

Mfr.:

Description:
Screwdrivers, Nut Drivers & Socket Drivers iFixit Precision Screwdriver Flathead 1.5 mm

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 24

Stock:
24 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,72 € 4,72 €

Product Attribute Attribute Value Select Attribute
iFixit
Product Category: Screwdrivers, Nut Drivers & Socket Drivers
RoHS:
Screwdrivers
Precision Screwdriver Flathead 1.5 mm
1.5 mm
Brand: iFixit
Country of Assembly: TW
Country of Diffusion: Not Available
Country of Origin: TW
Packaging: Bulk
Product Type: Screwdrivers, Nutdrivers & Socket Drivers
Series: iFixit Precision Screwdriver Flathead 1.5 mm
Factory Pack Quantity: 5
Subcategory: Tools
Tradename: iFixit
Unit Weight: 31,751 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8205400000
CAHTS:
8205400000
USHTS:
8205400000
JPHTS:
820540000
KRHTS:
8205400000
BRHTS:
82054000
ECCN:
EAR99