W4E350-CA06-01

ebm-papst
5912-W4E350-CA06-01
W4E350-CA06-01

Mfr.:

Description:
AC Fans AC Axial Fan w/Wallring, 460x110mm Round, 230VAC, 50-60Hz, 2850-3190m3/h, IP44

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ebm-papst
Product Category: AC Fans
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Axial Fan
460 mm
84.5 mm
460 mm
230 VAC
1895 CFM (53.7 m3/min)
Ball
1550 RPM
195 W
IP44
W4E250
Brand: ebm-papst
Current Type: AC
Diameter: 460 mm
Product Type: AC Fans
Size: 460 mm x 84.5 mm Round
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Part # Aliases: VWR0350X4MJS
Unit Weight: 5,7 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99
Origin Classifications
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.