W3G350-CG03-32

ebm-papst
5912-W3G350-CG03-32
W3G350-CG03-32

Mfr.:

Description:
EC Fans EC Axial Fan with Wallring, 460x460x133mm, 230VAC, 1253m3/h, IP54, HyBlade

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 10   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
575,80 € 5.758,00 €

Product Attribute Attribute Value Select Attribute
ebm-papst
Product Category: EC Fans
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
W3G350
Brand: ebm-papst
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Current Type: EC
Product Type: EC Fans
Factory Pack Quantity: 1
Tradename: HyBlade
Part # Aliases: VWR0350HSLGS
Unit Weight: 4,269 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8414596590
ECCN:
EAR99