W2G107-AD01-13

ebm-papst
5912-W2G107-AD01-13
W2G107-AD01-13

Mfr.:

Description:
EC Fans EC Axial Fan, 119x119x38mm, 12VDC, 100CFM, 2800RPM, Ball, Terminals, IP22

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
85,29 € 85,29 €
74,89 € 748,90 €

Product Attribute Attribute Value Select Attribute
ebm-papst
Product Category: EC Fans
RoHS:  
Axial
119 mm
38 mm
119 mm
100 CFM (2.8 m3/min)
12 VDC
2800 RPM
3.5 W
Aluminum
Quick Connect Terminal
IP22
W2G107
Bearing Type: Ball
Brand: ebm-papst
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: EU
Current Type: EC
Product Type: EC Fans
Size: 119 mm x 119 mm x 38 mm
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Unit Weight: 600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
ECCN:
EAR99