W2E300-DA05-51

ebm-papst
5912-W2E300-DA05-51
W2E300-DA05-51

Mfr.:

Description:
AC Fans AC Axial Fan, 430x430x91.5mm, 115VAC, 1589CFM, 230W, 76dBA, 2x Lead Wires

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ebm-papst
Product Category: AC Fans
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Axial Fan
430 mm
91.5 mm
430 mm
115 VAC
1589 CFM (45 m3/min)
76 dBA
230 W
Wire Leads - 2
W2E300
Brand: ebm-papst
Current Type: AC
Product Type: AC Fans
Size: 430 mm x 430 mm x 91.5 mm
Subcategory: Fans, Blowers & Accessories
Unit Weight: 5,3 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414592590
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.