W2E300-CP02-37

ebm-papst
5912-W2E300-CP02-37
W2E300-CP02-37

Mfr.:

Description:
AC Fans AC Axial Fan, 397x397x80mm, 230VAC, 2200CFM, 350W, 76dBA, 3000RPM, Ball, IP44

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ebm-papst
Product Category: AC Fans
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Axial
397 mm
80 mm
397 mm
230 VAC
2200 CFM (62.3 m3/min)
Ball
76 dBA
3000 RPM
350 W
Steel
Wire Leads - 2
IP44
W2E300
Brand: ebm-papst
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Current Type: AC
Product Type: AC Fans
Size: 397 mm x 397 mm x 80 mm
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Unit Weight: 5,3 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99