W1G208-BA35-52

ebm-papst
5912-W1G208-BA35-52
W1G208-BA35-52

Mfr.:

Description:
EC Fans DC Axial Fan with Wallring, 260x80mm Round, 24VDC, 1050m3/h, Terminals, IP20

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 10   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
392,98 € 3.929,80 €

Product Attribute Attribute Value Select Attribute
ebm-papst
Product Category: EC Fans
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Axial
232 mm
80 mm
232 mm
618 CFM (17.5 m3/min)
24 VDC
74 dBA
3500 RPM
96 W
Aluminum
Quick Connect Terminal
IP20
W1G208
Bearing Type: Ball
Brand: ebm-papst
Current Type: EC
Features: Tachometer
Product Type: EC Fans
Size: 232 mm x 80 mm Round
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Part # Aliases: VWEJ232XJNUS
Unit Weight: 2,3 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99
Origin Classifications
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Axial Fans

ebm-papst Axial Fans are engineered to move air in a direction parallel to the fan's rotation axis, making them ideal for applications that require high airflow with low resistance. The product line features an extensive selection of sizes and options designed to fit a wide range of needs. Suitable applications include heat pumps, portable and split-system air conditioners, refrigerated display cases, cold storage evaporators, tabletop condensers, greenhouses, and V-type condensers.