VWCF080KHFLS

ebm-papst
5912-VWCF080KHFLS
VWCF080KHFLS

Mfr.:

Description:
DC Fans Axial, 80x80x38mm, 12V, Open Tach/PWM, IP68, AF80-0016412VP/2U13.200, 8315100164

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Similar Product

ebm-papst 8315100164
ebm-papst
DC Fans Axial Fan, 80x80x38mm, 12VDC, Open Coll Tach/PWM, IP68, AF80-0016412VP/2U13.200

Product Attribute Attribute Value Select Attribute
ebm-papst
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
80 mm
38 mm
80 mm
12 VDC
Ball
IP68
Plastic
Wire Leads - 4
VWCF
Brand: ebm-papst
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: EU
Current Type: DC
Product Type: DC Fans
Size: 80 mm x 80 mm x 38 mm
Factory Pack Quantity: 36
Subcategory: Fans, Blowers & Accessories
Tradename: AxiForce
Part # Aliases: AF80-0016412VP/2U13.200 8315100164
Unit Weight: 221 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414592590
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99