S4D400-AP12-03

ebm-papst
5912-S4D400-AP12-03
S4D400-AP12-03

Mfr.:

Description:
AC Fans AC Axial Fan+Guard Grill, 489x489x132mm, 230-400VAC, 4000-4610m3/h, IP44

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
ebm-papst
Product Category: AC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
470 mm
132 mm
392 mm
230 VAC, 400 VAC
1527 CFM (43.3 m3/min)
Ball
70 dBA
1690 RPM
185 W
Wire Leads - 7
IP44
S4D400
Brand: ebm-papst
Compliance: CE; CCC; EAC
Current Type: AC
Diameter: 392 mm
Product Type: AC Fans
Size: 470 mm x 470 mm x 132 mm
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Part # Aliases: VMA0400X5NKS
Unit Weight: 5,87 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414592590
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.