S2D300-AP02-31

ebm-papst
5912-S2D300-AP02-31
S2D300-AP02-31

Mfr.:

Description:
AC Fans AC Axial Fan+Guard Grill, 377x114mm Round, 230-400VAC, 2x Wire, IP44

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ebm-papst
Product Category: AC Fans
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Axial
360 mm
109 mm
360 mm
230 VAC, 400 VAC
1845 CFM (52.2 m3/min)
Ball
2750 RPM
300 W
Wire Leads - 7
IP44
S2D300
Brand: ebm-papst
Current Type: AC
Diameter: 360 mm
Product Type: AC Fans
Size: 360 mm x 109 mm Round
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Part # Aliases: VNA0300X3NGS
Unit Weight: 4,12 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
ECCN:
EAR99
Origin Classifications
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Axial Fans

ebm-papst Axial Fans are engineered to move air in a direction parallel to the fan's rotation axis, making them ideal for applications that require high airflow with low resistance. The product line features an extensive selection of sizes and options designed to fit a wide range of needs. Suitable applications include heat pumps, portable and split-system air conditioners, refrigerated display cases, cold storage evaporators, tabletop condensers, greenhouses, and V-type condensers.