S1G200-AI01-52

ebm-papst
5912-S1G200-AI01-52
S1G200-AI01-52

Mfr.:

Description:
EC Fans EC Axial Fan, 200mm Round, S-Series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 10   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
425,89 € 4.258,90 €
421,89 € 10.547,25 €

Product Attribute Attribute Value Select Attribute
ebm-papst
Product Category: EC Fans
RoHS:  
Axial
197 mm
65 mm
197 mm
Wire Leads - 4
IP42
S1G200
Bearing Type: Ball
Brand: ebm-papst
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: EU
Current Type: EC
Product Type: EC Fans
Size: 197 mm x 65 mm Round
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Tradename: S-Series
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99

Axial Fans

ebm-papst Axial Fans are engineered to move air in a direction parallel to the fan's rotation axis, making them ideal for applications that require high airflow with low resistance. The product line features an extensive selection of sizes and options designed to fit a wide range of needs. Suitable applications include heat pumps, portable and split-system air conditioners, refrigerated display cases, cold storage evaporators, tabletop condensers, greenhouses, and V-type condensers.