RV40-18/12L

ebm-papst
5912-RV40-18/12L
RV40-18/12L

Mfr.:

Description:
Blowers & Centrifugal Fans DC Radial Blower, 105x59x79mm, 12VDC, 10.6CFM, 2W, 3900RPM, Ball, FlatPak Series

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ebm-papst
Product Category: Blowers & Centrifugal Fans
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Radial Blower
DC
12 VDC
10.6 CFM (0.3 m3/min)
Ball
3900 RPM
105 mm
79 mm
59 mm
Plastic
Wire Leads
RV40
IP20
Brand: ebm-papst
Product Type: Blowers
Size: 105 mm x 59 mm x 79 mm
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Tradename: FlatPak
Unit Weight: 100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414593590
CNHTS:
8414599050
CAHTS:
8414590099
USHTS:
8414596595
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.