RG160-28/14NTDA

ebm-papst
5912-RG160-28/14NTDA
RG160-28/14NTDA

Mfr.:

Description:
Blowers & Centrifugal Fans DC Centrifugal Fan, Backward Curved, 220x220x56mm, 16-28VDC, 118-318m3/h

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
31
Expected 7/24/2026
33
Expected 8/17/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
241,26 € 241,26 €
236,75 € 5.682,00 €

Product Attribute Attribute Value Select Attribute
ebm-papst
Product Category: Blowers & Centrifugal Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Centrifugal
DC
24 VDC
85.6 CFM (2.4 m3/min)
Ball
220 mm
56 mm
220 mm
RG160
IP20
Brand: ebm-papst
Product Type: Blowers
Size: 220 mm x 220 mm x 56 mm
Factory Pack Quantity: 24
Subcategory: Fans, Blowers & Accessories
Tradename: FlatPak
Part # Aliases: VCS0160XULCS 9595414344 9595414344
Unit Weight: 1,4 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414593590
CNHTS:
8414599099
CAHTS:
8414590092
USHTS:
8414596560
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99
Origin Classifications
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Centrifugal Fans & Blowers

ebm-papst Centrifugal Fans and Blowers are ideally suited for applications where higher pressure is needed at lower airflow rates. These fans draw air parallel to the rotation axis and expel it radially, at a right angle to the axis. ebm-papst Centrifugal Fans and Blowers are typically enclosed to direct the airflow into ducts, but they can also be installed without housing for specialized applications. Typical applications include respirators, air handling units, range hoods, air filter units, residential ventilation systems, fan filter units for cleanrooms, and a FanGrid in data centers.

Critical Medical Products

ebm-papst Critical Medical Products are designed to meet the complex requirements encountered in the medical technology field, including compact sizes, efficiency, and quiet operation. ebm-papst has engineered a wide range of fans and motors that are compact, efficient, and virtually silent, delivering the precision needed while keeping patient comfort top of mind. ebm-papst fans and blowers are ideal for use in CAT/PET scans (X-ray equipment), hospital beds, medical-related equipment, blood gas analyzers, and CPAP devices. Applications for motors and drives include ventilation and respiratory monitors, MRI/operating tables, imaging machinery, patient lifters, dialysis machines, and respirators. ebm-papst Critical Medical Products are essential components in the medical industry.