REF175-30/18/2TDP

ebm-papst
5912-REF17530182TDP
REF175-30/18/2TDP

Mfr.:

Description:
Blowers & Centrifugal Fans DC Centrifugal Fan, 175x54.33mm Round, 48VDC, 800m3/h, VBS0175XULDS, 9595420160

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ebm-papst
Product Category: Blowers & Centrifugal Fans
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Centrifugal Fans
DC
48 VDC
471 CFM (13.3 m3/min)
Ball
4400 RPM
154 W
175 mm
54.33 mm
175 mm
Steel
Wire Leads
REF175
Brand: ebm-papst
Product Type: Motorized Impellers
Size: 175 mm x 54.33 mm Round
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Part # Aliases: VBS0175XULDS 9595420160 9595420160
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8414593590
USHTS:
8414596560
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.