R4E355-AG04-13

ebm-papst
5912-R4E355-AG04-13
R4E355-AG04-13

Mfr.:

Description:
Blowers & Centrifugal Fans AC Backward-Curved Motorized Impeller

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ebm-papst
Product Category: Blowers & Centrifugal Fans
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
AC
230 VAC
R4E355
IP44
Backward Curved Fan Blades
Brand: ebm-papst
Product Type: Motorized Impellers
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Unit Weight: 5,400 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590099
USHTS:
8414596595
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.