R4E355-AF13-09

ebm-papst
5912-R4E355-AF13-09
R4E355-AF13-09

Mfr.:

Description:
Blowers & Centrifugal Fans AC Backward-Curved Motorized Impeller, 355mm Round, 115VAC, 1612CFM

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ebm-papst
Product Category: Blowers & Centrifugal Fans
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Centrifugal Fan and Blower
AC
115 VAC
1612 CFM (45.6 m3/min)
355 mm
355 mm
355 mm
R4E355
IP44
Brand: ebm-papst
Product Type: Motorized Impellers
Size: 355 mm Round
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Unit Weight: 4,400 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414593590
CAHTS:
8414590099
USHTS:
8414596560
ECCN:
EAR99