R4E310-AP15-11

ebm-papst
5912-R4E310-AP15-11
R4E310-AP15-11

Mfr.:

Description:
Blowers & Centrifugal Fans AC Backward-Curved Motorized Impeller, 310mm Round, 115VAC, 1330CFM

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ebm-papst
Product Category: Blowers & Centrifugal Fans
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Centrifugal
AC
115 VAC
1330 CFM (37.7 m3/min)
310 mm
310 mm
310 mm
R4E310
IP44
Brand: ebm-papst
Product Type: Motorized Impellers
Size: 310 mm Round
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Unit Weight: 4,367 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414593590
CAHTS:
8414590099
USHTS:
8414596560
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.