R3G310-AL09-30

ebm-papst
5912-R3G310-AL09-30
R3G310-AL09-30

Mfr.:

Description:
Blowers & Centrifugal Fans EC Backward-Curved Motorized Impeller, 310mm, 48VDC, 154CFM

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ebm-papst
Product Category: Blowers & Centrifugal Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
EC
48 VDC
154 CFM (4.4 m3/min)
310 mm
310 mm
310 mm
R3G310
IP42
Brand: ebm-papst
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Motorized Impellers
Size: 310 mm
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Unit Weight: 4,898 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8414590099
USHTS:
8414596560
ECCN:
EAR99