R3G280-AC66-30

ebm-papst
5912-R3G280-AC66-30
R3G280-AC66-30

Mfr.:

Description:
Blowers & Centrifugal Fans EC Centrifugal Fan, 280x121mm Round, 48VDC, 1270m3/h, 250Pa, Tach/PWM, IP42

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 10   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
628,39 € 6.283,90 €

Product Attribute Attribute Value Select Attribute
ebm-papst
Product Category: Blowers & Centrifugal Fans
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Centrifugal
EC
48 VDC
280 mm
280 mm
280 mm
Wire Leads - 4
R3G280
IP42
Brand: ebm-papst
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: EU
Product Type: Centrifugal Fans
Size: 280 mm
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Unit Weight: 3,3 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8414593590
CAHTS:
8414590092
USHTS:
8414596560
JPHTS:
841459029
KRHTS:
8414599000
ECCN:
EAR99

Centrifugal Fans & Blowers

ebm-papst Centrifugal Fans and Blowers are ideally suited for applications where higher pressure is needed at lower airflow rates. These fans draw air parallel to the rotation axis and expel it radially, at a right angle to the axis. ebm-papst Centrifugal Fans and Blowers are typically enclosed to direct the airflow into ducts, but they can also be installed without housing for specialized applications. Typical applications include respirators, air handling units, range hoods, air filter units, residential ventilation systems, fan filter units for cleanrooms, and a FanGrid in data centers.