R2E250-RC08-14

ebm-papst
5912-R2E250RC08-14
R2E250-RC08-14

Mfr.:

Description:
Blowers & Centrifugal Fans AC Centrifugal Fan, 250mm Round, 230VAC, 230/340W, 2650/2850RPM, IP44, RadiCal

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
10
Expected 5/29/2026
Factory Lead Time:
31
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
372,16 € 372,16 €
337,36 € 3.373,60 €

Product Attribute Attribute Value Select Attribute
ebm-papst
Product Category: Blowers & Centrifugal Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Centrifugal
AC
230 VAC
Ball
250 mm
250 mm
250 mm
R2E250
IP44
Brand: ebm-papst
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Centrifugal Fans
Size: 250 mm Round
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Tradename: RadiCal
Unit Weight: 4 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414593590
CNHTS:
8414599050
CAHTS:
8414590092
USHTS:
8414596560
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99

Centrifugal Fans & Blowers

ebm-papst Centrifugal Fans and Blowers are ideally suited for applications where higher pressure is needed at lower airflow rates. These fans draw air parallel to the rotation axis and expel it radially, at a right angle to the axis. ebm-papst Centrifugal Fans and Blowers are typically enclosed to direct the airflow into ducts, but they can also be installed without housing for specialized applications. Typical applications include respirators, air handling units, range hoods, air filter units, residential ventilation systems, fan filter units for cleanrooms, and a FanGrid in data centers.

RadiCal® Centrifugal Fans

ebm-papst RadiCal© Centrifugal Fans feature backward-curved radial impellers that maximize air intake and flow channel geometries, minimizing energy losses and flow separation. The aerodynamic efficiency results in lower acoustic noise. These versatile fans from ebm-papst offer a choice of proven single or 3-phase asynchronous motors or more efficient GreenTech EC motors with continuous speed control. This combination offers a centrifugal fan that is highly efficient, flexible, and quiet.

Renewable Solutions

ebm-papst Renewable Solutions includes a range of products designed to meet changing environmental demands. Renewable energy sources such as solar, wind, fuel cell, direct air capture, and biomass are essential for lowering carbon emissions and combatting climate change. These sources tap into a variety of technologies used to generate electricity, supply heating and cooling, and produce transportation fuels. The renewable energy sector is seeing dramatic growth due to increased concerns about climate change and air quality, resulting in higher demand for cleaner energy options. Advances in technology and economies of scale have lowered costs, making renewable energy more competitive with traditional fossil fuels. ebm-papst is committed to designing products that align with evolving environmental needs.

EV Charging Station Solutions

ebm-papst Electric Vehicle (EV) Charging Station Solutions feature an extensive portfolio of fans, providing customized solutions for a variety of electromobility applications. These fans are designed to help offset the heat generated during charging. Heat affects charging stations, making reliable cooling of the charging cable and power electronics crucial for maintaining performance and longevity. The charging station solutions from ebm-papst include durable DC and GreenTech EC motors, which offer exceptional efficiency and actively support resource conservation.

Battery Energy Storage System (BESS) Solutions

ebm-papst offers a robust fan lineup that optimizes the temperature in a battery energy storage system (BESS), helping to enhance performance, lengthen its lifespan, and provide reliable operation. The BESS stores energy from renewable sources like solar and wind so it can be used at another time, such as during peak usage times to help mitigate cost or when demand exceeds the power generated. The systems need to remain within a set temperature range to operate reliably and at optimal efficiency, and this requires an intelligent thermal management system. Axial and centrifugal fans from ebm-papst can help enable demand-based cooling by adjusting their output to deliver the required cooling capacity at any given time. With a full range of sizes and options, ebm-papst has the ideal solution for virtually any sized system and budget.

Variable Frequency Drive Solutions

ebm-papst Variable Frequency Drive Solutions feature axial fans that are ideal for cooling down variable frequency drives and preventing overheating. These fan solutions ensure optimal operational reliability, even in demanding environmental conditions. This robust fan portfolio from ebm-papst withstands continuous temperature fluctuations, sunlight, and other harsh weather conditions without issues, making these fans extremely suitable for outdoor use.