R2E225-BE47-18

ebm-papst
5912-R2E225-BE47-18
R2E225-BE47-18

Mfr.:

Description:
Blowers & Centrifugal Fans AC Backward-Curved Motorized Impeller

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ebm-papst
Product Category: Blowers & Centrifugal Fans
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Centrifugal
AC
230 VAC
756 CFM (21.4 m3/min)
Ball
75 dBA
185 W
225 mm
88 mm
225 mm
Plastic
Wire Leads
R2E225
IP44
Backward Curved Fan Blades
Brand: ebm-papst
Product Type: Motorized Impellers
Size: 225 mm x 88 mm Round
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Unit Weight: 3 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414593590
CNHTS:
8414599050
CAHTS:
8414590092
USHTS:
8414596560
JPHTS:
841459029
KRHTS:
8414599000
ECCN:
EAR99
Origin Classifications
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.