R2E190-AO26-25

ebm-papst
5912-R2E190AO26-25
R2E190-AO26-25

Mfr.:

Description:
Blowers & Centrifugal Fans AC Backward-Curved Motorized Impeller, 190mm Round, 230VAC, 365CFM

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ebm-papst
Product Category: Blowers & Centrifugal Fans
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
AC
230 VAC
365 CFM (10.3 m3/min)
Ball
64 dBA
2700 RPM
75 W
190 mm
190 mm
190 mm
Polyamide (PA)
R2E190
IP44
Backward Curved Fan Blades
Brand: ebm-papst
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: EU
Product Type: Motorized Impellers
Size: 190 mm Round
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Unit Weight: 1,361 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8414593590
CNHTS:
8414599050
CAHTS:
8414590092
USHTS:
8414596560
JPHTS:
841459029
KRHTS:
8414599000
ECCN:
EAR99