R2E180-AH05-10

ebm-papst
5912-R2E180-AH05-10
R2E180-AH05-10

Mfr.:

Description:
Blowers & Centrifugal Fans AC Backward-Curved Motorized Impeller, 180mm Round, 230VAC, 115W, 2600RPM, Ball

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
ebm-papst
Product Category: Blowers & Centrifugal Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Centrifugal Fan and Blower
AC
230 VAC
Ball
2600 RPM
115 W
270 mm
137 mm
270 mm
R2E180
Brand: ebm-papst
Compliance: CE
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Motorized Impellers
Size: 270 mm x 137 mm Round
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Unit Weight: 3 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414593590
CAHTS:
8414590092
USHTS:
8414596560
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99