R2E133-BH66-05

ebm-papst
5912-R2E133-BH66-05
R2E133-BH66-05

Mfr.:

Description:
Blowers & Centrifugal Fans AC Centrifugal Fan, Backward Curved, 133x91mm Round, 230VAC, 290-345m3/h, IP44

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
10
Expected 5/27/2026
22
12
Expected 6/3/2026
10
Expected 7/3/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
157,08 € 157,08 €
136,60 € 1.366,00 €
135,62 € 3.390,50 €

Product Attribute Attribute Value Select Attribute
ebm-papst
Product Category: Blowers & Centrifugal Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Centrifugal
AC
230 VAC
203 CFM (5.7 m3/min)
133 mm
133 mm
133 mm
Wire Leads - 4
R2E133
IP44
Brand: ebm-papst
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: EU
Product Type: Centrifugal Fans
Size: 133 mm Round
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Part # Aliases: VBS0133X2LCS
Unit Weight: 698,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414593590
CAHTS:
8414590092
USHTS:
8414596560
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99

Centrifugal Fans & Blowers

ebm-papst Centrifugal Fans and Blowers are ideally suited for applications where higher pressure is needed at lower airflow rates. These fans draw air parallel to the rotation axis and expel it radially, at a right angle to the axis. ebm-papst Centrifugal Fans and Blowers are typically enclosed to direct the airflow into ducts, but they can also be installed without housing for specialized applications. Typical applications include respirators, air handling units, range hoods, air filter units, residential ventilation systems, fan filter units for cleanrooms, and a FanGrid in data centers.