R1G133-AA65-02

ebm-papst
5912-R1G133-AA65-02
R1G133-AA65-02

Mfr.:

Description:
Blowers & Centrifugal Fans DC Backward-Curved Motorized Impeller, 133mm Round, 48VDC, 212CFM, 28W, 63dBA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ebm-papst
Product Category: Blowers & Centrifugal Fans
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Centrifugal
DC
48 VDC
212 CFM (6 m3/min)
63 dBA
3900 RPM
28 W
133 mm
91 mm
133 mm
Wire Leads - 4
R1G133
IP20
Brand: ebm-papst
Product Type: Centrifugal Fans
Size: 133 mm Round
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Unit Weight: 734,820 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414593590
CNHTS:
8414599050
CAHTS:
8414590092
USHTS:
8414596560
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99
Origin Classifications
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Centrifugal Fans & Blowers

ebm-papst Centrifugal Fans and Blowers are ideally suited for applications where higher pressure is needed at lower airflow rates. These fans draw air parallel to the rotation axis and expel it radially, at a right angle to the axis. ebm-papst Centrifugal Fans and Blowers are typically enclosed to direct the airflow into ducts, but they can also be installed without housing for specialized applications. Typical applications include respirators, air handling units, range hoods, air filter units, residential ventilation systems, fan filter units for cleanrooms, and a FanGrid in data centers.