QG030-303/14

ebm-papst
5912-QG030-303/14
QG030-303/14

Mfr.:

Description:
Blowers & Centrifugal Fans DC CrossFlow Blower, 303x30mm Round, 24VDC, 82CFM, 8.5W, 51dBA, Ball, Lead Wires

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 10

Stock:
10
Can Dispatch Immediately
On Order:
28
Expected 5/1/2026
28
Expected 5/22/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
111,71 € 111,71 €
103,18 € 1.031,80 €
96,41 € 2.699,48 €

Product Attribute Attribute Value Select Attribute
ebm-papst
Product Category: Blowers & Centrifugal Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Crossflow Blowers
DC
24 VDC
82 CFM (2.3 m3/min)
Ball
51 dBA
8.5 W
303 mm
30 mm
303 mm
Aluminum
Wire Leads
QG030
IP20
Backward Curved Fan Blades
Brand: ebm-papst
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HU
Product Type: Blowers
Size: 303 mm x 30 mm Round
Factory Pack Quantity: 28
Subcategory: Fans, Blowers & Accessories
Tradename: CrossFlow
Part # Aliases: 9392715002
Unit Weight: 380 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590099
USHTS:
8414596595
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99

Tangential Blowers

ebm-papst Tangential Blowers feature a flat, elongated design in which airflow enters and exits at right angles to the fan axis. This unique design makes these fans ideal for applications that require a wide, shallow airflow with minimal pressure drop. ebm-papst Tangential Blowers utilize a flat, rotating impeller surrounded by an air baffle to deliver broad, consistent airflow. Applications include underfloor convectors, air curtains, stove jacket cooling, bottle coolers, and freezers.