M4Q045-DA05-01

ebm-papst
5912-M4Q045-DA05-01
M4Q045-DA05-01

Mfr.:

Description:
AC Motors AC Motor, 230VAC, 50/60Hz, 80Win, 25Wout, 0.55A, 1550RPM, Sleeve, Q-Motor Series

Lifecycle:
Obsolete
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ebm-papst
Product Category: AC Motors
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
AC Motors
M4Q045
Brand: ebm-papst
Length: 83 mm
Product Type: AC, DC & Servo Motors
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Tradename: Q-Motors
Unit Weight: 1,554 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8501109990
USHTS:
8501206000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hungary
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
EBM-PAPST