LZ37-2

ebm-papst
5912-LZ37-2
LZ37-2

Mfr.:

Description:
Fan Accessories Fan Guard Grille for Fan Size Round 172x51mm or AC6200N (Outlet Side) Series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23

Stock:
23 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,24 € 6,24 €
5,16 € 51,60 €
4,76 € 142,80 €
4,52 € 271,20 €
4,21 € 505,20 €
4,10 € 1.107,00 €

Product Attribute Attribute Value Select Attribute
ebm-papst
Product Category: Fan Accessories
RoHS:  
Fan Guards and Filters
Guard
172 mm
172 mm
AC6200N
Brand: ebm-papst
Height: 172 mm
Product Type: Fan Cords and Accessories
Factory Pack Quantity: 30
Subcategory: Fans, Blowers & Accessories
Tradename: ACmaxx
Part # Aliases: 9920037002
Unit Weight: 58,876 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8414909090
USHTS:
8414901080
ECCN:
EAR99

FEATURED PRODUCTS
EBM-PAPST