LZ32P

ebm-papst
5912-LZ32P
LZ32P

Mfr.:

Description:
Fan Cords & Accessories Fan Guard Grille for 80mm Size Fans or 8000 Series, Plastic

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
91
Expected 6/5/2026
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,98 € 2,98 €
2,62 € 26,20 €
2,55 € 76,50 €
2,40 € 144,00 €
2,15 € 258,00 €

Product Attribute Attribute Value Select Attribute
ebm-papst
Product Category: Fan Leads & Accessories
RoHS:  
Fan Guards and Filters
Guard
80 mm
80 mm
80 mm
8000
Brand: ebm-papst
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
For Use With: Tubeaxial Fan
Height: 80 mm
Material: Plastic
Product Type: Fan Cords and Accessories
Factory Pack Quantity: 30
Subcategory: Fans, Blowers & Accessories
Unit Weight: 27,216 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414900090
CNHTS:
8414909090
USHTS:
8414901080
ECCN:
EAR99

FEATURED PRODUCTS
EBM-PAPST