LZ30P

ebm-papst
5912-LZ30P
LZ30P

Mfr.:

Description:
Fan Accessories Plastic Finger Guard for 4000/9000 Series, 120mm, 4 Mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 174

Stock:
174 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,41 € 4,41 €
3,96 € 39,60 €
3,60 € 972,00 €

Product Attribute Attribute Value Select Attribute
ebm-papst
Product Category: Fan Accessories
RoHS:  
Fan Guards and Filters
Guard
80 mm
120 mm
120 mm
4000/9000
Brand: ebm-papst
For Use With: Tubeaxial Fan
Height: 80 mm
Material: Plastic
Product Type: Fan Cords and Accessories
Factory Pack Quantity: 30
Subcategory: Fans, Blowers & Accessories
Part # Aliases: 9920030001 9920030001
Unit Weight: 27,216 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414900090
CNHTS:
8414909090
USHTS:
8414901080
ECCN:
EAR99

FEATURED PRODUCTS
EBM-PAPST