LZ26

ebm-papst
5912-LZ26
LZ26

Mfr.:

Description:
Fan Accessories Metal Finger Guard for 172mm Fans, 6-Ring

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25
Can Dispatch Immediately
On Order:
95
Expected 9/4/2026
231
81
Expected 9/16/2026
150
Expected 10/6/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,48 € 6,48 €
6,32 € 63,20 €
5,81 € 348,60 €
5,75 € 1.552,50 €

Product Attribute Attribute Value Select Attribute
ebm-papst
Product Category: Fan Accessories
RoHS:  
Fan Guards and Filters
Guard
172 mm
172 mm
172
Brand: ebm-papst
Height: 172 mm
Product Type: Fan Cords and Accessories
Factory Pack Quantity: 30
Subcategory: Fans, Blowers & Accessories
Part # Aliases: SC100-W26 9920026000
Unit Weight: 54,885 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414900090
CNHTS:
8414909090
USHTS:
8414901080
KRHTS:
8414901000
MXHTS:
8414901099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
EBM-PAPST