LZ22

ebm-papst
5912-LZ22
LZ22

Mfr.:

Description:
Fan Accessories Finger Guard for 2200F Series or Fan Size 200x51mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4.171
235
Pending
1.385
Expected 6/30/2026
2.253
Expected 9/11/2026
298
TBD
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,90 € 4,90 €
4,08 € 40,80 €
4,07 € 122,10 €
4,03 € 241,80 €
3,95 € 474,00 €
3,72 € 1.897,20 €

Product Attribute Attribute Value Select Attribute
ebm-papst
Product Category: Fan Accessories
RoHS:  
Fan Guards and Filters
Guard
200 mm
200 mm
2200F
Brand: ebm-papst
Height: 200 mm
Product Type: Fan Cords and Accessories
Factory Pack Quantity: 30
Subcategory: Fans, Blowers & Accessories
Part # Aliases: 9920022000
Unit Weight: 49,895 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414900090
CNHTS:
8414909090
USHTS:
8414901080
KRHTS:
8414901000
MXHTS:
8414901099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
EBM-PAPST