K1G200-AA95-02

ebm-papst
5912-K1G200-AA95-02
K1G200-AA95-02

Mfr.:

Description:
Blowers & Centrifugal Fans EC Diagonal Module, 200mm, 115VAC, 31W, 2000RPM, 120Pa, Ball Bearing, IP55 Rated

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
ebm-papst
Product Category: Blowers & Centrifugal Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Centrifugal Fan and Blower
EC
115 VAC
Ball
2000 RPM
31 W
200 mm
78 mm
200 mm
Polyamide (PA)
Wire Leads
K1G200
IP55
Brand: ebm-papst
Compliance: CE; CSA; EAC; UL; VDE
Pressure Type: 120 Pa
Product Type: Centrifugal Fans
Size: 200 mm
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Unit Weight: 1,2 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8414596595
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hungary
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.