G2E140-AI28-01

ebm-papst
5912-G2E140-AI28-01
G2E140-AI28-01

Mfr.:

Description:
Blowers & Centrifugal Fans AC Centrifugal Fan, Forward Curved, 262x227x130mm Round, 230VAC, IP44

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 4

Stock:
4
Can Dispatch Immediately
On Order:
13
Expected 6/1/2026
12
Expected 7/2/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
336,23 € 336,23 €
330,86 € 3.308,60 €
325,91 € 8.147,75 €

Product Attribute Attribute Value Select Attribute
ebm-papst
Product Category: Blowers & Centrifugal Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Blower
AC
230 VAC
283 CFM (8 m3/min)
140 mm
140 mm
140 mm
G2E140
IP44
Brand: ebm-papst
Product Type: Centrifugal Fans
Size: 140 mm Round
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Part # Aliases: VHS0140X2MGS
Unit Weight: 3,6 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414593590
CAHTS:
8414590092
USHTS:
8414596560
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Centrifugal Fans & Blowers

ebm-papst Centrifugal Fans and Blowers are ideally suited for applications where higher pressure is needed at lower airflow rates. These fans draw air parallel to the rotation axis and expel it radially, at a right angle to the axis. ebm-papst Centrifugal Fans and Blowers are typically enclosed to direct the airflow into ducts, but they can also be installed without housing for specialized applications. Typical applications include respirators, air handling units, range hoods, air filter units, residential ventilation systems, fan filter units for cleanrooms, and a FanGrid in data centers.