FT-170-300-002

ebm-papst
5912-FT-170-300-002
FT-170-300-002

Mfr.:

Description:
DC Fans Fan Tray, 483x211mm, 24VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ebm-papst
Product Category: DC Fans
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Fan Tray
483 mm
211 mm
483 mm
24 VDC
300 CFM (8.5 m3/min)
Ball
50 dBA
IP20
15 W
Terminal Block
Steel
Terminal Block
FT170DC
Brand: ebm-papst
Current Type: DC
Product Type: DC Fans
Size: 483 mm x 211 mm Round
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Unit Weight: 1,4 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.