DV6424/2TDP-815

ebm-papst
5912-DV6424/2TDP-815
DV6424/2TDP-815

Mfr.:

Description:
DC Fans Tubeaxial Fan, 172x160x51mm, 24VDC, 400.2CFM, Speed Signal/Open Collector Output

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ebm-papst
Product Category: DC Fans
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Tubeaxial
172 mm
51 mm
160 mm
24 VDC
400 CFM (11.3 m3/min)
5500 RPM
Ball
71 dBA
IP20
91 W
Speed Signal, Open Collector Output
Aluminum
Wire Leads - 3
DV6400TD
Brand: ebm-papst
Current Type: DC
Product Type: DC Fans
Size: 172 mm x 160 mm x 51 mm
Factory Pack Quantity: 32
Subcategory: Fans, Blowers & Accessories
Unit Weight: 820 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99
Origin Classifications
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.