DV5214/2N-40185

ebm-papst
5912-DV5214
DV5214/2N-40185

Mfr.:

Description:
DC Fans DC Tubeaxial Fan, 24VDC, Speed Signal, Open Collector Output

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ebm-papst
Product Category: DC Fans
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Tubeaxial
127 mm
38 mm
127 mm
24 VDC
159 CFM (4.5 m3/min)
5000 RPM
Ball
56 dBA
21 W
Plastic
Wire Leads
DV5200
Brand: ebm-papst
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Current Type: DC
Product Type: DC Fans
Subcategory: Fans, Blowers & Accessories
Unit Weight: 489,880 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
ebm-papst Fans and Blowers

Manufacturer advised the below models are discontinued and
recommended replacements are noted. Replacements are not direct
replacements and differences may exist. Please check
specifications to assure part can be used in application.

Old Mouser Number New ebm Number
5912-3218J/2HP-10181 3218J/2HP-181
5912-3312G 3312JH
5912-4118N/2HH 4118N/2HH-187
5912-4118N/2HH-00187 4118N/2HH-187
5912-R4E310-AR06-09 4312/17T
5912-4312MS 4312MT
5912-4114N/2XH 4414/2H
5912-W2K121-AA15-41 5908W-112
5912-614R 624NR
5912-6424/2HP-30210 6424/2HP-210
5912-DV4118 DV411/2NP-183
5912-DV5212 DV5212/2N-184
5912-DV5214 DV5214/2N-185
5912-DV5218/2N-40154 DV5218/2N-154
5912-DV5218 DV5218/2NP-182
5912-W3G300-EQ30-43 W3G300-BV24-01
5912-W1G200-EA95-47 WIG200-EC95-47

Please contact a Mouser Technical Sales Representative for
further information.

5-0713-29

TARIC:
8414592590
CNHTS:
8414599050
USHTS:
8414596590
ECCN:
EAR99