D2E133-AM47-23

ebm-papst
5912-D2E133-AM47-23
D2E133-AM47-23

Mfr.:

Description:
Blowers & Centrifugal Fans AC Centrifugal Fan, Forward Curved, 196x172x254mm, 230VAC, 420-685m3/h, IP44

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
9
Expected 5/27/2026
10
Expected 5/28/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
342,02 € 342,02 €
321,00 € 3.210,00 €
320,99 € 8.024,75 €

Product Attribute Attribute Value Select Attribute
ebm-papst
Product Category: Blowers & Centrifugal Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Blower
AC
230 VAC
254 mm
254 mm
254 mm
D2E133
IP44
Brand: ebm-papst
Country of Assembly: CZ
Country of Diffusion: Not Available
Country of Origin: EU
Product Type: Centrifugal Fans
Size: 254 mm
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Part # Aliases: VHD0133X2MGS
Unit Weight: 3,5 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414593590
CAHTS:
8414590092
USHTS:
8414596560
JPHTS:
841459029
KRHTS:
8414599000
ECCN:
EAR99