A4E300-AP26-70

ebm-papst
5912-A4E300-AP26-70
A4E300-AP26-70

Mfr.:

Description:
AC Fans Axial Fan, 230VAC, 1201CFM, 68/92W, 59dBA/63dBA, 1400/1630RPM, 80Pa/70Pa, IP44

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 10   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
212,49 € 2.124,90 €
206,93 € 5.173,25 €

Product Attribute Attribute Value Select Attribute
ebm-papst
Product Category: AC Fans
RoHS:  
Axial
300 mm
230 VAC
1201 CFM (34 m3/min)
59 dBA, 63 dBA
1400 RPM, 1630 RPM
68 W, 92 W
IP44
A4E300
Thermal Overload Protector (TOP) Wired Internally
Brand: ebm-papst
Current Type: AC
Pressure Type: 80 Pa, 70 Pa
Product Type: AC Fans
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99
Origin Classifications
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Axial Fans

ebm-papst Axial Fans are engineered to move air in a direction parallel to the fan's rotation axis, making them ideal for applications that require high airflow with low resistance. The product line features an extensive selection of sizes and options designed to fit a wide range of needs. Suitable applications include heat pumps, portable and split-system air conditioners, refrigerated display cases, cold storage evaporators, tabletop condensers, greenhouses, and V-type condensers.