A2D240-AA02-10

ebm-papst
5912-A2D240-AA02-10
A2D240-AA02-10

Mfr.:

Description:
AC Fans AC Axial Fan, IP44 Rated

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
ebm-papst
Product Category: AC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
240 mm
72.5 mm
240 mm
230 VAC, 400 VAC
IP44
A2D240
Brand: ebm-papst
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Current Type: AC
Product Type: AC Fans
Size: 240 mm x 72.5 mm Round
Factory Pack Quantity: 10
Subcategory: Fans, Blowers & Accessories
Unit Weight: 2 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
ECCN:
EAR99