A2D200-AI18-01

ebm-papst
5912-A2D200-AI18-01
A2D200-AI18-01

Mfr.:

Description:
AC Fans AC Axial Fan, 197x197x64mm, 400VAC, 50-60Hz, 940-1020m3/h, 2x Lead Wires, IP44

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
215,51 € 215,51 €
188,17 € 1.881,70 €
188,13 € 4.703,25 €

Product Attribute Attribute Value Select Attribute
ebm-papst
Product Category: AC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
200 mm
73 mm
200 mm
400 VAC
530 CFM (15 m3/min)
Ball
68 dBA
2600 RPM, 2900 RPM
68 W, 70 W
Wire Leads - 2
IP44
A2D200
Brand: ebm-papst
Current Type: AC
Diameter: 195 mm
Pressure Type: 140 Pa
Product Type: AC Fans
Size: 200 mm x 200 mm x 73 mm
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Part # Aliases: VAY0200X3MCS
Unit Weight: 1,6 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Diagonal Fans

ebm-papst Diagonal Fans combine the benefits of axial and centrifugal fans by taking in air axially and discharging it at an angle. This diagonal design enables both axial and radial airflow, making these fans suitable for applications requiring medium pressure and airflow. Typical applications for ebm-papst Diagonal Fans include cooling electronic equipment and components, refrigerated display cases, and E-charging stations.

Axial Fans

ebm-papst Axial Fans are engineered to move air in a direction parallel to the fan's rotation axis, making them ideal for applications that require high airflow with low resistance. The product line features an extensive selection of sizes and options designed to fit a wide range of needs. Suitable applications include heat pumps, portable and split-system air conditioners, refrigerated display cases, cold storage evaporators, tabletop condensers, greenhouses, and V-type condensers.