99285-4-7320

ebm-papst
5912-99285-4-7320
99285-4-7320

Mfr.:

Description:
Fan Accessories MKP Motor Capacitor (without Fuse), 400V, 6uF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 14

Stock:
14
Can Dispatch Immediately
On Order:
1
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,92 € 13,92 €
11,73 € 117,30 €
11,33 € 339,90 €
10,48 € 524,00 €
10,31 € 2.577,50 €

Product Attribute Attribute Value Select Attribute
ebm-papst
Product Category: Fan Accessories
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Fan Accessories
Capacitor
MKP
Brand: ebm-papst
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Fan Cords and Accessories
Factory Pack Quantity: 10
Subcategory: Fans, Blowers & Accessories
Tradename: Capacitors
Unit Weight: 74 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532259000
CAHTS:
8532220000
USHTS:
8414901080
JPHTS:
8532220001
BRHTS:
85322200
ECCN:
EAR99

FEATURED PRODUCTS
EBM-PAPST