9695430233

ebm-papst
5912-6424/2HP-233
9695430233

Mfr.:

Description:
DC Fans Axial Fan, 172x150x51mm, 24VDC, 490m3/h, 30W, 63dBA, 320Pa, 3x Wire, Tach/PWM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
ebm-papst
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial Fan
172 mm
51 mm
150 mm
6400
Brand: ebm-papst
Current Type: DC
Product Type: DC Fans
Size: 172 mm x 150 mm x 51 mm
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Part # Aliases: VWS0143XULCZ
Unit Weight: 760 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414592590
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.