96359-2-4013

ebm-papst
5912-96359-2-4013
96359-2-4013

Mfr.:

Description:
Fan Accessories Inlet Ring for Euro 2D AC/EC Impeller, 250mm, No Pressure Tap

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11

Stock:
11
Can Dispatch Immediately
On Order:
23
Expected 8/7/2026
50
Expected 8/14/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,10 € 24,10 €
22,24 € 1.112,00 €
21,92 € 5.480,00 €

Product Attribute Attribute Value Select Attribute
ebm-papst
Product Category: Fan Accessories
RoHS:  
Fan Accessories
Inlet Ring Nozzle
250 mm
250 mm
250 mm
2D AC/EC
Brand: ebm-papst
Height: 250 mm
Material: Thermoplastic (TP)
Product Type: Fan Cords and Accessories
Factory Pack Quantity: 10
Subcategory: Fans, Blowers & Accessories
Unit Weight: 567,225 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8414909090
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
EBM-PAPST