9292207079

ebm-papst
5912-624HU
9292207079

Mfr.:

Description:
DC Fans DC Axial Fan, 60x60x25mm, 24VDC, 46m3/h, 2.4W, 39dBA, 6850RPM, 105Pa, Lead Wire

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

ebm-papst 634HHU
ebm-papst
DC Fans DC Tubeaxial Fan, 60x60x25mm, 24VDC, 34.1CFM, 3.2W, 44dBA, 8500RPM, Ball, IP68

Product Attribute Attribute Value Select Attribute
ebm-papst
Product Category: DC Fans
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
60 mm
25 mm
60 mm
620U
Brand: ebm-papst
Current Type: DC
Product Type: DC Fans
Size: 60 mm x 60 mm x 25 mm
Factory Pack Quantity: 180
Subcategory: Fans, Blowers & Accessories
Part # Aliases: VWC0060AUEBZ
Unit Weight: 75 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414592590
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.