92162-2-2929

ebm-papst
5912-92162-2-2929
92162-2-2929

Mfr.:

Description:
Fan Accessories Plastic Finger Guard for W2G076/W2E076/W2S076 Series, Barbed Insert, 80mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 78

Stock:
78
Can Dispatch Immediately
On Order:
190
Expected 8/17/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,14 € 3,14 €
2,86 € 28,60 €
2,62 € 131,00 €
2,60 € 650,00 €

Product Attribute Attribute Value Select Attribute
ebm-papst
Product Category: Fan Accessories
RoHS:  
Fan Guards and Filters
Guard
80 mm
80 mm
80 mm
W2G076/W2E076/W2S076
Brand: ebm-papst
Height: 80 mm
Product Type: Fan Cords and Accessories
Factory Pack Quantity: 10
Subcategory: Fans, Blowers & Accessories
Unit Weight: 12,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414900090
CNHTS:
8414909090
USHTS:
8414901080
KRHTS:
8414901000
MXHTS:
8414901099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
EBM-PAPST